CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. B54103H2020A001
B54103H2020A001
Extended
* Images are for reference only

B54103H2020A001

Attributes
Value
Manufacturer
TDK
MFR.Part #
B54103H2020A001
JLCPCB Part #
C17553119
Package
-
Description
-40℃~+85℃ 0V~60V Piezo Vibration Motor - Vibration Motors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerTDK
Package-
Operating Temperature-40℃~+85℃
TypePiezo Vibration Motor
Voltage Rating0V~60V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. B54103H2020A001
B54103H2020A001

* Images are for reference only

B54103H2020A001

Extended
Manufacturer

TDK

MFR.Part #
B54103H2020A001
JLCPCB Part #
C17553119
Package
-
Description
-40℃~+85℃ 0V~60V Piezo Vibration Motor - Vibration Motors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B54103H2020A001

* Images are for reference only

B54103H2020A001

Extended
Manufacturer

TDK

MFR.Part #
B54103H2020A001
JLCPCB Part #
C17553119
Package
-
Description
-40℃~+85℃ 0V~60V Piezo Vibration Motor - Vibration Motors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B54103H2020A001 Specifications

B54103H2020A001 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerTDK
Package-
Operating Temperature-40℃~+85℃
TypePiezo Vibration Motor
Voltage Rating0V~60V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B54103H2020A001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B54103H2020A001 Schematic Symbol & PCB Footprint

The B54103H2020A001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.