
B43725A4129M003
- Manufacturer
- MFR.Part #
- B43725A4129M003
- JLCPCB Part #
- C3812570
- Package
- Bolt,D76.9xL191.7mm
- Description
- -40℃~+85℃ 12000hrs@85℃ 12000uF 191.7mm 31.7mm 350V 37.3A@100Hz 6.2mΩ@100Hz 76.9mm ±20% 螺栓,D76.9xL191.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | TDK | |
| Package | Bolt,D76.9xL191.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 12000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 6.2mΩ@100Hz | |
| Voltage Rating | 350V | |
| Pin Spacing | 31.7mm | |
| Height - Seated (Max) | 191.7mm | |
| Tolerance | ±20% | |
| Capacitance | 12000uF | |
| Ripple Current | 37.3A@100Hz | |
| Diameter | 76.9mm |

* Images are for reference only
B43725A4129M003
Extended- Manufacturer
- MFR.Part #
- B43725A4129M003
- JLCPCB Part #
- C3812570
- Package
- Bolt,D76.9xL191.7mm
- Description
- -40℃~+85℃ 12000hrs@85℃ 12000uF 191.7mm 31.7mm 350V 37.3A@100Hz 6.2mΩ@100Hz 76.9mm ±20% 螺栓,D76.9xL191.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B43725A4129M003
Extended- Manufacturer
- MFR.Part #
- B43725A4129M003
- JLCPCB Part #
- C3812570
- Package
- Bolt,D76.9xL191.7mm
- Description
- -40℃~+85℃ 12000hrs@85℃ 12000uF 191.7mm 31.7mm 350V 37.3A@100Hz 6.2mΩ@100Hz 76.9mm ±20% 螺栓,D76.9xL191.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B43725A4129M003 Specifications
B43725A4129M003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | TDK | |
| Package | Bolt,D76.9xL191.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 12000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 6.2mΩ@100Hz | |
| Voltage Rating | 350V | |
| Pin Spacing | 31.7mm | |
| Height - Seated (Max) | 191.7mm | |
| Tolerance | ±20% | |
| Capacitance | 12000uF | |
| Ripple Current | 37.3A@100Hz | |
| Diameter | 76.9mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B43725A4129M003. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B43725A4129M003 Schematic Symbol & PCB Footprint
The B43725A4129M003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.