
B43713A9188M000
- Manufacturer
- MFR.Part #
- B43713A9188M000
- JLCPCB Part #
- C1615503
- Package
- Plugin
- Description
- -25℃~+85℃ 15000hrs@85℃ 1800uF 22.2mm 400V 7.33A@100Hz 70mΩ@100Hz 97.7mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 15000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ@100Hz | |
| Pin Spacing | 22.2mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 97.7mm | |
| Tolerance | ±20% | |
| Capacitance | 1800uF | |
| Ripple Current | 7.33A@100Hz |

* Images are for reference only
B43713A9188M000
Extended- Manufacturer
- MFR.Part #
- B43713A9188M000
- JLCPCB Part #
- C1615503
- Package
- Plugin
- Description
- -25℃~+85℃ 15000hrs@85℃ 1800uF 22.2mm 400V 7.33A@100Hz 70mΩ@100Hz 97.7mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B43713A9188M000
Extended- Manufacturer
- MFR.Part #
- B43713A9188M000
- JLCPCB Part #
- C1615503
- Package
- Plugin
- Description
- -25℃~+85℃ 15000hrs@85℃ 1800uF 22.2mm 400V 7.33A@100Hz 70mΩ@100Hz 97.7mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B43713A9188M000 Specifications
B43713A9188M000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 15000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ@100Hz | |
| Pin Spacing | 22.2mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 97.7mm | |
| Tolerance | ±20% | |
| Capacitance | 1800uF | |
| Ripple Current | 7.33A@100Hz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B43713A9188M000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B43713A9188M000 Documents
B43713A9188M000 datasheets or manufacturer documentation.
B43713A9188M000 Schematic Symbol & PCB Footprint
The B43713A9188M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.