
B43640A5567M000
- Manufacturer
- MFR.Part #
- B43640A5567M000
- JLCPCB Part #
- C3725030
- Package
- Plugin
- Description
- -40℃~+105℃ 10mm 2.31A@100Hz 2000hrs@105℃ 450V 560uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 2.31A@100Hz |

* Images are for reference only
B43640A5567M000
Extended- Manufacturer
- MFR.Part #
- B43640A5567M000
- JLCPCB Part #
- C3725030
- Package
- Plugin
- Description
- -40℃~+105℃ 10mm 2.31A@100Hz 2000hrs@105℃ 450V 560uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B43640A5567M000
Extended- Manufacturer
- MFR.Part #
- B43640A5567M000
- JLCPCB Part #
- C3725030
- Package
- Plugin
- Description
- -40℃~+105℃ 10mm 2.31A@100Hz 2000hrs@105℃ 450V 560uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B43640A5567M000 Specifications
B43640A5567M000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 2.31A@100Hz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B43640A5567M000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B43640A5567M000 Documents
B43640A5567M000 datasheets or manufacturer documentation.
Datasheet: B43640A5567M000 Datasheet (PDF)
B43640A5567M000 Schematic Symbol & PCB Footprint
The B43640A5567M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.