
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+60℃ | |
| Pin Spacing | 20mm | |
| Voltage Rating | 300V | |
| Tolerance | -10%~+20% | |
| Capacitance | 6600uF | |
| Diameter | 50mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B43415C3668A000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+60℃ | |
| Pin Spacing | 20mm | |
| Voltage Rating | 300V | |
| Tolerance | -10%~+20% | |
| Capacitance | 6600uF | |
| Diameter | 50mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B43415C3668A000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B43415C3668A000 datasheets or manufacturer documentation.
Datasheet: B43415C3668A000 Datasheet (PDF)
The B43415C3668A000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.