
B41696B7228Q001
- Manufacturer
- MFR.Part #
- B41696B7228Q001
- JLCPCB Part #
- C1604873
- Package
- Plugin,D18xL39mm
- Description
- -10%~+30% -55℃~+125℃ 2200uF 3000hrs@125℃ 38mΩ@100Hz 4.8A@10kHz 40V 插件,D18xL39mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | TDK | |
| Package | Plugin,D18xL39mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ@100Hz | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+30% | |
| Capacitance | 2200uF | |
| Ripple Current | 4.8A@10kHz |

* Images are for reference only
B41696B7228Q001
Extended- Manufacturer
- MFR.Part #
- B41696B7228Q001
- JLCPCB Part #
- C1604873
- Package
- Plugin,D18xL39mm
- Description
- -10%~+30% -55℃~+125℃ 2200uF 3000hrs@125℃ 38mΩ@100Hz 4.8A@10kHz 40V 插件,D18xL39mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B41696B7228Q001
Extended- Manufacturer
- MFR.Part #
- B41696B7228Q001
- JLCPCB Part #
- C1604873
- Package
- Plugin,D18xL39mm
- Description
- -10%~+30% -55℃~+125℃ 2200uF 3000hrs@125℃ 38mΩ@100Hz 4.8A@10kHz 40V 插件,D18xL39mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B41696B7228Q001 Specifications
B41696B7228Q001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | TDK | |
| Package | Plugin,D18xL39mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ@100Hz | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+30% | |
| Capacitance | 2200uF | |
| Ripple Current | 4.8A@10kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B41696B7228Q001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B41696B7228Q001 Documents
B41696B7228Q001 datasheets or manufacturer documentation.
Datasheet: B41696B7228Q001 Datasheet (PDF)
B41696B7228Q001 Schematic Symbol & PCB Footprint
The B41696B7228Q001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.