
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | TDK | |
| Package | Plugin,D18xL39mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 10000hrs@125℃ | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 39mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 1500uF | |
| Ripple Current | 6.2A@10kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B41691A7158Q001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | TDK | |
| Package | Plugin,D18xL39mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 10000hrs@125℃ | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 39mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 1500uF | |
| Ripple Current | 6.2A@10kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B41691A7158Q001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B41691A7158Q001 datasheets or manufacturer documentation.
Datasheet: B41691A7158Q001 Datasheet (PDF)
The B41691A7158Q001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.