
B41560A5330M003
- Manufacturer
- MFR.Part #
- B41560A5330M003
- JLCPCB Part #
- C1619767
- Package
- Bolt
- Description
- -40℃~+105℃ 0.33F 25V 3000hrs@105℃ 4.5mΩ@100Hz ±20% 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | TDK | |
| Package | Bolt | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 4.5mΩ@100Hz | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 0.33F |

* Images are for reference only
B41560A5330M003
Extended- Manufacturer
- MFR.Part #
- B41560A5330M003
- JLCPCB Part #
- C1619767
- Package
- Bolt
- Description
- -40℃~+105℃ 0.33F 25V 3000hrs@105℃ 4.5mΩ@100Hz ±20% 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B41560A5330M003
Extended- Manufacturer
- MFR.Part #
- B41560A5330M003
- JLCPCB Part #
- C1619767
- Package
- Bolt
- Description
- -40℃~+105℃ 0.33F 25V 3000hrs@105℃ 4.5mΩ@100Hz ±20% 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B41560A5330M003 Specifications
B41560A5330M003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | TDK | |
| Package | Bolt | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 4.5mΩ@100Hz | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 0.33F |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B41560A5330M003. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B41560A5330M003 Documents
B41560A5330M003 datasheets or manufacturer documentation.
Datasheet: B41560A5330M003 Datasheet (PDF)
B41560A5330M003 Schematic Symbol & PCB Footprint
The B41560A5330M003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.