B32916A5225M000
Extended
* Images are for reference only

B32916A5225M000

Attributes
Value
Manufacturer
MFR.Part #
B32916A5225M000
JLCPCB Part #
C20344279
Package
Plugin,P=37.5mm
Description
-40℃~+110℃ 530V X1 ±20% Plugin,P=37.5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerTDK
PackagePlugin,P=37.5mm
Operating Temperature-40℃~+110℃
Voltage(AC)530V
Tolerance±20%
RatingsX1