
* Images are for reference only
B32914A3474M189
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32914A3474M189
- JLCPCB Part #
- C3296331
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 330V 470nF X1 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9523
350+
$0.3684
700+
$0.3555
1050+
$0.3491
Related Products