
B32686S7224J565
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage Rating | 450V、1.25kV | |
| Tolerance | ±5% |

* Images are for reference only
B32686S7224J565
Extended- Manufacturer
- MFR.Part #
- B32686S7224J565
- JLCPCB Part #
- C3786277
- Package
- -
- Description
- -55℃~+100℃ 450V、1.25kV ±5% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B32686S7224J565
Extended- Manufacturer
- MFR.Part #
- B32686S7224J565
- JLCPCB Part #
- C3786277
- Package
- -
- Description
- -55℃~+100℃ 450V、1.25kV ±5% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B32686S7224J565 Specifications
B32686S7224J565 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage Rating | 450V、1.25kV | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B32686S7224J565. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B32686S7224J565 Documents
B32686S7224J565 datasheets or manufacturer documentation.
Datasheet: B32686S7224J565 Datasheet (PDF)
B32686S7224J565 Schematic Symbol & PCB Footprint
The B32686S7224J565 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.