
B32676E4106K000
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | TDK | |
| Package | Plugin,P=37.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 450V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |

* Images are for reference only
B32676E4106K000
Extended- Manufacturer
- MFR.Part #
- B32676E4106K000
- JLCPCB Part #
- C3810732
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 10uF 450V ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B32676E4106K000
Extended- Manufacturer
- MFR.Part #
- B32676E4106K000
- JLCPCB Part #
- C3810732
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 10uF 450V ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B32676E4106K000 Specifications
B32676E4106K000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | TDK | |
| Package | Plugin,P=37.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 450V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B32676E4106K000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B32676E4106K000 Documents
B32676E4106K000 datasheets or manufacturer documentation.
Datasheet: B32676E4106K000 Datasheet (PDF)
B32676E4106K000 Schematic Symbol & PCB Footprint
The B32676E4106K000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.