
* Images are for reference only
B32656T7394K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32656T7394K000
- JLCPCB Part #
- C5556125
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+100℃ 390nF 500V、1.25kV ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 195
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6057
195+
$1.0407
585+
$1.0053
975+
$0.9876