
* Images are for reference only
B32620A6103J000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32620A6103J000
- JLCPCB Part #
- C3810933
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 10nF 400V、630V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1681
200+
$0.0650
500+
$0.0628
1000+
$0.0617