
* Images are for reference only
ANT160920ST-1204A1
Extended
- Manufacturer
- TDK
- MFR.Part #
- ANT160920ST-1204A1
- JLCPCB Part #
- C7214511
- Package
- SMD-6P,1.6x0.8mm
- Description
- -40℃~+85℃ 0.4mm 0.5dBi 0.8mm 1.6mm 28MHz 3 50Ω 800mW 916MHz SMD-6P,1.6x0.8mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3681
10+
$0.3584
30+
$0.3520
100+
$0.3472
Related Products