
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | -30℃~+75℃ | |
| Frequency Range | 1.1GHz~1.55GHz | |
| Applications | FM | |
| Voltage - Supply | 4.7V~5.25V | |
| Receive Current | 220mA | |
| Features | Mute function | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA7703TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | -30℃~+75℃ | |
| Frequency Range | 1.1GHz~1.55GHz | |
| Applications | FM | |
| Voltage - Supply | 4.7V~5.25V | |
| Receive Current | 220mA | |
| Features | Mute function | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA7703TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA7703TR datasheets or manufacturer documentation.
Datasheet: TDA7703TR Datasheet (PDF)
The TDA7703TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.