
* Images are for reference only
TD501M485
Extended
- Manufacturer
- VISOM
- MFR.Part #
- TD501M485
- JLCPCB Part #
- C2682607
- Package
- DIP-8
- Description
- -40℃~+85℃ 18mA 2500V 4.75V~5.25V 500Kbps 64 Yes Yes 电源隔离功能、信号隔离功能、自动收发数据功能 DIP-8 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1074
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 1064
In-stock Item Pricing
Qty Unit Price
1+
$4.0999
10+
$3.5377
39+
$3.2042
117+
$2.8675
390+
$2.7113
1170+
$2.6404
Related Products
Welcome back, may I help you?