
* Images are for reference only
TD501D485
Extended
- Manufacturer
- VISOM
- MFR.Part #
- TD501D485
- JLCPCB Part #
- C882126
- Package
- DIP-8
- Description
- -40℃~+85℃ 2500V 28mA 4.75V~5.25V 64 9.6Kbps No Yes 电源隔离功能、信号隔离功能 DIP-8 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 347
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 347
In-stock Item Pricing
Qty Unit Price
1+
$2.1932
10+
$2.0742
30+
$2.0051
90+
$1.9327
510+
$1.9006
990+
$1.8861
Related Products
Welcome back, may I help you?