
* Images are for reference only
TD301M485
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- TD301M485
- JLCPCB Part #
- C5451847
- Package
- DIP-8
- Description
- -40℃~+85℃ 22mA 2500V 3.15V~3.45V 500Kbps 64 Power isolation function、Signal isolation function、Automatic transmit/receive function Yes Yes DIP-8 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2903
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 2890
In-stock Item Pricing
Qty Unit Price
1+
$4.8861
10+
$4.2159
39+
$3.8180
117+
$3.4169
507+
$3.2300
780+
$3.1462
Related Products
Welcome back, may I help you?