
* Images are for reference only
T7WS2812B-4020-TCWIN
Extended
- Manufacturer
- TCWIN
- MFR.Part #
- T7WS2812B-4020-TCWIN
- JLCPCB Part #
- C48982525
- Package
- SMD
- Description
- -40℃~+85℃ 0.8mA 1.7mm 150mcd~300mcd 200mcd~400mcd 2mm 4000V 465nm~470nm 4kHz 4mm 520nm~525nm 620nm~625nm 800Kbit/s 800mcd~1200mcd Built-in power-on reset circuit、Built-in power-on reset circuit SMD RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0740
100+
$0.0586
300+
$0.0509
2000+
$0.0451
4000+
$0.0404
10000+
$0.0382
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →