
* Images are for reference only
T65
Extended
- Manufacturer
- TCWIN
- MFR.Part #
- T65
- JLCPCB Part #
- C48982518
- Package
- SMD
- Description
- -30℃~+70℃ 0.5mA 0.85mm 1.7mm 180° 2mm 3V~5.5V 4kHz 5500V 800Kbit/s B:465nm~475nm、R:620nm~630nm、G:520nm~530nm Built-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function Diffused Lens R:200mcd~400mcd、G:800mcd~1200mcd、B:150mcd~300mcd Top-mount SMD RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1739
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1671
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0347
300+
$0.0303
1000+
$0.0270
4000+
$0.0242
8000+
$0.0230
Welcome back, may I help you?