Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. TCRT5000L
TCRT5000L - 1
TCRT5000L - 2
TCRT5000L - 3
Extended1/3
* Images are for reference only
TCRT5000L
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
TCRT5000L
JLCPCB Part #
C24085
Package
Plugin
Description
-25℃~+85℃ 0.4V 1.25V 100mA 2.5mm 70V 950nm Phototransistor 插件 Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerVishay Intertech
PackagePlugin
Operating Temperature-25℃~+85℃
Forward Current(If)60mA
Sensing Distance2.5mm
Output TypePhototransistor
Current - Collector(Ic)100mA
Power Dissipation(Pd)200mW
C-E Saturation Voltage70V
Reverse Pressure (Typ)5V
Vce Saturation(VCE(sat))0.4V
Wavelength950nm
Voltage - Forward(Vf)1.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. TCRT5000L
TCRT5000L

* Images are for reference only

TCRT5000L

Extended
Manufacturer

Vishay Intertech

MFR.Part #
TCRT5000L
JLCPCB Part #
C24085
Package
Plugin
Description
-25℃~+85℃ 0.4V 1.25V 100mA 2.5mm 70V 950nm Phototransistor 插件 Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCRT5000L

* Images are for reference only

TCRT5000L
Extended
Manufacturer

Vishay Intertech

MFR.Part #
TCRT5000L
JLCPCB Part #
C24085
Package
Plugin
Description
-25℃~+85℃ 0.4V 1.25V 100mA 2.5mm 70V 950nm Phototransistor 插件 Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCRT5000L Specifications

TCRT5000L technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerVishay Intertech
PackagePlugin
Operating Temperature-25℃~+85℃
Forward Current(If)60mA
Sensing Distance2.5mm
Output TypePhototransistor
Current - Collector(Ic)100mA
Power Dissipation(Pd)200mW
C-E Saturation Voltage70V
Reverse Pressure (Typ)5V
Vce Saturation(VCE(sat))0.4V
Wavelength950nm
Voltage - Forward(Vf)1.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCRT5000L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TCRT5000L Documents

TCRT5000L datasheets or manufacturer documentation.

Datasheet: TCRT5000L Datasheet (PDF)

TCRT5000L Schematic Symbol & PCB Footprint

The TCRT5000L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.