Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. TCRT1010
TCRT1010 - 1
TCRT1010 - 2
TCRT1010 - 3
Extended1/3
* Images are for reference only
TCRT1010
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
TCRT1010
JLCPCB Part #
C1526946
Package
弯插,7x6.1mm
Description
0.3V 1.25V 32V 4mm 50mA 950nm Phototransistor 弯插,7x6.1mm Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerVishay Intertech
Package弯插,7x6.1mm
Operating Temperature-40℃~+85℃
Forward Current(If)50mA
Output TypePhototransistor
Sensing Distance4mm
Current - Collector(Ic)50mA
Power Dissipation(Pd)200mW
C-E Saturation Voltage32V
Reverse Pressure (Typ)5V
Vce Saturation(VCE(sat))0.3V
Wavelength950nm
Voltage - Forward(Vf)1.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. TCRT1010
TCRT1010

* Images are for reference only

TCRT1010

Extended
Manufacturer

Vishay Intertech

MFR.Part #
TCRT1010
JLCPCB Part #
C1526946
Package
弯插,7x6.1mm
Description
0.3V 1.25V 32V 4mm 50mA 950nm Phototransistor 弯插,7x6.1mm Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCRT1010

* Images are for reference only

TCRT1010
Extended
Manufacturer

Vishay Intertech

MFR.Part #
TCRT1010
JLCPCB Part #
C1526946
Package
弯插,7x6.1mm
Description
0.3V 1.25V 32V 4mm 50mA 950nm Phototransistor 弯插,7x6.1mm Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCRT1010 Specifications

TCRT1010 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerVishay Intertech
Package弯插,7x6.1mm
Operating Temperature-40℃~+85℃
Forward Current(If)50mA
Output TypePhototransistor
Sensing Distance4mm
Current - Collector(Ic)50mA
Power Dissipation(Pd)200mW
C-E Saturation Voltage32V
Reverse Pressure (Typ)5V
Vce Saturation(VCE(sat))0.3V
Wavelength950nm
Voltage - Forward(Vf)1.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCRT1010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TCRT1010 Documents

TCRT1010 datasheets or manufacturer documentation.

Datasheet: TCRT1010 Datasheet (PDF)

TCRT1010 Schematic Symbol & PCB Footprint

The TCRT1010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.