Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. TC9402CPD
TC9402CPD - 1
TC9402CPD - 2
TC9402CPD - 3
TC9402CPD - 4
Extended1/4
* Images are for reference only
TC9402CPD
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC9402CPD
JLCPCB Part #
C645952
Package
PDIP-14
Description
0℃~+70℃ 100kHz 15V 50mV Power-on reset、Output buffer、Full-scale frequency adjustable、Input buffer V/F、F/V ±0.25% PDIP-14 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerMicrochip Tech
PackagePDIP-14
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F、F/V
Vos - Input Offset Voltage50mV
Voltage - Supply15V
Linearity±0.25%
Frequency100kHz
FeaturesPower-on reset、Output buffer、Full-scale frequency adjustable、Input buffer
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. TC9402CPD
TC9402CPD

* Images are for reference only

TC9402CPD

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC9402CPD
JLCPCB Part #
C645952
Package
PDIP-14
Description
0℃~+70℃ 100kHz 15V 50mV Power-on reset、Output buffer、Full-scale frequency adjustable、Input buffer V/F、F/V ±0.25% PDIP-14 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC9402CPD

* Images are for reference only

TC9402CPD
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC9402CPD
JLCPCB Part #
C645952
Package
PDIP-14
Description
0℃~+70℃ 100kHz 15V 50mV Power-on reset、Output buffer、Full-scale frequency adjustable、Input buffer V/F、F/V ±0.25% PDIP-14 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC9402CPD Specifications

TC9402CPD technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerMicrochip Tech
PackagePDIP-14
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F、F/V
Vos - Input Offset Voltage50mV
Voltage - Supply15V
Linearity±0.25%
Frequency100kHz
FeaturesPower-on reset、Output buffer、Full-scale frequency adjustable、Input buffer
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC9402CPD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC9402CPD Documents

TC9402CPD datasheets or manufacturer documentation.

Datasheet: TC9402CPD Datasheet (PDF)

TC9402CPD Schematic Symbol & PCB Footprint

The TC9402CPD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.