
* Images are for reference only
TC7WPB9306FK,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7WPB9306FK,LF
- JLCPCB Part #
- C146315
- Package
- VSSOP-8-0.5mm
- Description
- -40℃~+85℃ 1.2ns@3.3V,30pF 1uA Dual Supply VSSOP-8-0.5mm Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3005
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3005
In-stock Item Pricing
Qty Unit Price
1+
$0.2713
50+
$0.2109
150+
$0.1850
500+
$0.1526
3000+
$0.1383
6000+
$0.1296
Related Products
Welcome back, may I help you?