
* Images are for reference only
TC4059
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- TC4059
- JLCPCB Part #
- C29781278
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 1A 22uA 4.2V 4.5V~6V Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Overvoltage protection Lithium Battery Support ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59971
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 59968
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0389
300+
$0.0361
1000+
$0.0342
4000+
$0.0326
8000+
$0.0318
Related Products
Welcome back, may I help you?