Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Screw & bolt
  6. 30855LBX4.8
30855LBX4.8 - 1
30855LBX4.8 - 2
30855LBX4.8 - 3
Extended1/3
* Images are for reference only
30855LBX4.8
Attributes
Value
Manufacturer
TBF
MFR.Part #
30855LBX4.8
JLCPCB Part #
C5204229
Package
-
Description
1.25mm 4.8 level 55mm 8mm Alloy steel Blue-white zinc plating Bolt External Hexagonal Fully Threaded GB30 M8X55 - Screw & bolt ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryHardware Fasteners/Screw & bolt
ManufacturerTBF
Package-
HardnessGrade4.8 level
StandardGB30
TextureOfMaterialAlloy steel
LengthCode55mm
TypeBolt
SpecificationsM8X55
Pitch1.25mm
SurfaceTreatmentBlue-white zinc
ThreadCoverageRangeFull thread
DriverTypeExternal hexagon type
NominalDiameter8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Screw & bolt
  6. 30855LBX4.8
30855LBX4.8

* Images are for reference only

30855LBX4.8

Extended
Manufacturer

TBF

MFR.Part #
30855LBX4.8
JLCPCB Part #
C5204229
Package
-
Description
1.25mm 4.8 level 55mm 8mm Alloy steel Blue-white zinc plating Bolt External Hexagonal Fully Threaded GB30 M8X55 - Screw & bolt ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

30855LBX4.8

* Images are for reference only

30855LBX4.8
Extended
Manufacturer

TBF

MFR.Part #
30855LBX4.8
JLCPCB Part #
C5204229
Package
-
Description
1.25mm 4.8 level 55mm 8mm Alloy steel Blue-white zinc plating Bolt External Hexagonal Fully Threaded GB30 M8X55 - Screw & bolt ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

30855LBX4.8 Specifications

30855LBX4.8 technical specifications, attributes, and parameters.

AttributesValue
CategoryHardware Fasteners/Screw & bolt
ManufacturerTBF
Package-
HardnessGrade4.8 level
StandardGB30
TextureOfMaterialAlloy steel
LengthCode55mm
TypeBolt
SpecificationsM8X55
Pitch1.25mm
SurfaceTreatmentBlue-white zinc
ThreadCoverageRangeFull thread
DriverTypeExternal hexagon type
NominalDiameter8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30855LBX4.8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

30855LBX4.8 Schematic Symbol & PCB Footprint

The 30855LBX4.8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.