Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TBA-C1010MB-J2I16
TBA-C1010MB-J2I16 - 1
TBA-C1010MB-J2I16 - 2
TBA-C1010MB-J2I16 - 3
TBA-C1010MB-J2I16 - 4
Extended1/4
* Images are for reference only
TBA-C1010MB-J2I16
Attributes
Value
Manufacturer
Foshan NationStar Optoelectronics
MFR.Part #
TBA-C1010MB-J2I16
JLCPCB Part #
C22461778
Package
SMD1010-4P
Description
-40℃~+85℃ 0.85mm 10mcd 110° 1mm 1mm 2000V 34mcd 4.2V~5.5V 470nm 4kHz 530nm 623nm 760uA 7mcd 800Kbit/s SMD1010-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerFoshan NationStar Optoelectronics
PackageSMD1010-4P
Viewing Angle110°
Data Transmission Rate800Kbit/s
Voltage - Supply4.2V~5.5V
Height0.85mm
Width1mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B7mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B470nm
Luminous Intensity - G34mcd
Fixed-Frequency Pwm Mode4kHz
Luminous Intensity - R10mcd
Length1mm
Dominant Wavelength - G530nm
Quiescent Current760uA
Dominant Wavelength - R623nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TBA-C1010MB-J2I16
TBA-C1010MB-J2I16

* Images are for reference only

TBA-C1010MB-J2I16

Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
TBA-C1010MB-J2I16
JLCPCB Part #
C22461778
Package
SMD1010-4P
Description
-40℃~+85℃ 0.85mm 10mcd 110° 1mm 1mm 2000V 34mcd 4.2V~5.5V 470nm 4kHz 530nm 623nm 760uA 7mcd 800Kbit/s SMD1010-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBA-C1010MB-J2I16

* Images are for reference only

TBA-C1010MB-J2I16
Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
TBA-C1010MB-J2I16
JLCPCB Part #
C22461778
Package
SMD1010-4P
Description
-40℃~+85℃ 0.85mm 10mcd 110° 1mm 1mm 2000V 34mcd 4.2V~5.5V 470nm 4kHz 530nm 623nm 760uA 7mcd 800Kbit/s SMD1010-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBA-C1010MB-J2I16 Specifications

TBA-C1010MB-J2I16 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerFoshan NationStar Optoelectronics
PackageSMD1010-4P
Viewing Angle110°
Data Transmission Rate800Kbit/s
Voltage - Supply4.2V~5.5V
Height0.85mm
Width1mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B7mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B470nm
Luminous Intensity - G34mcd
Fixed-Frequency Pwm Mode4kHz
Luminous Intensity - R10mcd
Length1mm
Dominant Wavelength - G530nm
Quiescent Current760uA
Dominant Wavelength - R623nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBA-C1010MB-J2I16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TBA-C1010MB-J2I16 Documents

TBA-C1010MB-J2I16 datasheets or manufacturer documentation.

Datasheet: TBA-C1010MB-J2I16 Datasheet (PDF)

TBA-C1010MB-J2I16 Schematic Symbol & PCB Footprint

The TBA-C1010MB-J2I16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.