Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. TB-03F-AT_Mesh
TB-03F-AT_Mesh - 1
TB-03F-AT_Mesh - 2
TB-03F-AT_Mesh - 3
Extended1/3
* Images are for reference only
TB-03F-AT_Mesh
Attributes
Value
Manufacturer
Ai-Thinker
MFR.Part #
TB-03F-AT_Mesh
JLCPCB Part #
C2764070
Package
SMD,24x16mm
Description
-40℃~+85℃ -93dBm 150m 2.7V~3.6V 20.54mA 6.36mA 9.5dBm Bluetooth 5.0 GPIO、PWM、SPI、ADC Mesh networking TLSR8253 chip SMD,24x16mm Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerAi-Thinker
PackageSMD,24x16mm
Operating Temperature-40℃~+85℃
Sensitivity-93dBm
Output Power(Max)9.5dBm
Voltage - Supply2.7V~3.6V
FeaturesMesh networking
Utilized IC / PartTLSR8253 chip
Communication Distance150m
Interface TypeGPIO、PWM、SPI、ADC
Send Current20.54mA
Receive Current6.36mA
Wireless StandardBluetooth 5.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. TB-03F-AT_Mesh
TB-03F-AT_Mesh

* Images are for reference only

TB-03F-AT_Mesh

Extended
Manufacturer

Ai-Thinker

MFR.Part #
TB-03F-AT_Mesh
JLCPCB Part #
C2764070
Package
SMD,24x16mm
Description
-40℃~+85℃ -93dBm 150m 2.7V~3.6V 20.54mA 6.36mA 9.5dBm Bluetooth 5.0 GPIO、PWM、SPI、ADC Mesh networking TLSR8253 chip SMD,24x16mm Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB-03F-AT_Mesh

* Images are for reference only

TB-03F-AT_Mesh
Extended
Manufacturer

Ai-Thinker

MFR.Part #
TB-03F-AT_Mesh
JLCPCB Part #
C2764070
Package
SMD,24x16mm
Description
-40℃~+85℃ -93dBm 150m 2.7V~3.6V 20.54mA 6.36mA 9.5dBm Bluetooth 5.0 GPIO、PWM、SPI、ADC Mesh networking TLSR8253 chip SMD,24x16mm Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB-03F-AT_Mesh Specifications

TB-03F-AT_Mesh technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerAi-Thinker
PackageSMD,24x16mm
Operating Temperature-40℃~+85℃
Sensitivity-93dBm
Output Power(Max)9.5dBm
Voltage - Supply2.7V~3.6V
FeaturesMesh networking
Utilized IC / PartTLSR8253 chip
Communication Distance150m
Interface TypeGPIO、PWM、SPI、ADC
Send Current20.54mA
Receive Current6.36mA
Wireless StandardBluetooth 5.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB-03F-AT_Mesh. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TB-03F-AT_Mesh Documents

TB-03F-AT_Mesh datasheets or manufacturer documentation.

Datasheet: TB-03F-AT_Mesh Datasheet (PDF)

TB-03F-AT_Mesh Schematic Symbol & PCB Footprint

The TB-03F-AT_Mesh schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.