


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD-13P | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -93dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Mesh networking | |
| Utilized IC / Part | TLSR8250F512 Chip | |
| Interface Type | SPI | |
| Send Current | 22.24mA | |
| Receive Current | 7.41mA | |
| Wireless Standard | Bluetooth 5.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD-13P | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -93dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Mesh networking | |
| Utilized IC / Part | TLSR8250F512 Chip | |
| Interface Type | SPI | |
| Send Current | 22.24mA | |
| Receive Current | 7.41mA | |
| Wireless Standard | Bluetooth 5.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB-02 datasheets or manufacturer documentation.
Datasheet: TB-02 Datasheet (PDF)
The TB-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.