
* Images are for reference only
RMS04FT3921
Extended
- Manufacturer
- TA-I Tech
- MFR.Part #
- RMS04FT3921
- JLCPCB Part #
- C911575
- Package
- 0402
- Description
- -55℃~+155℃ 3.92kΩ 50V 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.0020
1000+
$0.0015
3000+
$0.0013
10000+
$0.0012
50000+
$0.0010
Related Products