
* Images are for reference only
CFM06V5T5R00
Extended
- Manufacturer
- TA-I Tech
- MFR.Part #
- CFM06V5T5R00
- JLCPCB Part #
- C911441
- Package
- 0603
- Description
- -55℃~+150℃ 0.8mm 1.6mm 2.05 50A@50VDC 50V、63V 5A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0393
300+
$0.0341
1000+
$0.0304
5000+
$0.0274
10000+
$0.0259
Related Products