
* Images are for reference only
XZDCELNANF-30.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XZDCELNANF-30.000000
- JLCPCB Part #
- C6036942
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 30MHz 80Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2769
200+
$0.5098
500+
$0.4937
1000+
$0.4841