
* Images are for reference only
HPC3010TF-2R2M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC3010TF-2R2M
- JLCPCB Part #
- C155112
- Package
- SMD,3x3mm
- Description
- 1.3A 1.6A 108mΩ 2.2uH ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 378
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0246
100+
$0.0240
300+
$0.0237
1000+
$0.0232
Related Products