
* Images are for reference only
FCM2012KF-101T08
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- FCM2012KF-101T08
- JLCPCB Part #
- C304250
- Package
- 0805
- Description
- 1 100Ω@100MHz 200mΩ 800mA ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0076
500+
$0.0060
1500+
$0.0051
4000+
$0.0041
24000+
$0.0037
48000+
$0.0034
Related Products