
* Images are for reference only
TA0536A
Extended
- Manufacturer
- TST
- MFR.Part #
- TA0536A
- JLCPCB Part #
- C6807625
- Package
- SMD-6P,3x3mm
- Description
- -40℃~+85℃ 1.3GHz 4.5dB 50Ω 8MHz SMD-6P,3x3mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1517
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1517
In-stock Item Pricing
Qty Unit Price
1+
$1.2083
10+
$1.0053
30+
$0.8925
100+
$0.7669
500+
$0.7105
1000+
$0.6863
Welcome back, may I help you?