
- Manufacturer
- MFR.Part #
- AAA3MBZ
- JLCPCB Part #
- C5542518
- Package
- -
- Description
- 15A 3P Copper alloy Male Silver - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Contact Plating | Silver | |
| Number of Pins | 3P | |
| Contact Material | Copper Alloy | |
| Current Rating | 15A | |
| Gender | Male |

* Images are for reference only
AAA3MBZ
Extended- Manufacturer
- MFR.Part #
- AAA3MBZ
- JLCPCB Part #
- C5542518
- Package
- -
- Description
- 15A 3P Copper alloy Male Silver - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AAA3MBZ
- JLCPCB Part #
- C5542518
- Package
- -
- Description
- 15A 3P Copper alloy Male Silver - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAA3MBZ Specifications
AAA3MBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Contact Plating | Silver | |
| Number of Pins | 3P | |
| Contact Material | Copper Alloy | |
| Current Rating | 15A | |
| Gender | Male |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAA3MBZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AAA3MBZ Documents
AAA3MBZ datasheets or manufacturer documentation.
Datasheet: AAA3MBZ Datasheet (PDF)
AAA3MBZ Schematic Symbol & PCB Footprint
The AAA3MBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.