
* Images are for reference only
50209LX
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 50209LX
- JLCPCB Part #
- C6071521
- Package
- -
- Description
- -20℃~+70℃ 125V 3PDT PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5602
200+
$5.8103
500+
$5.6161
Welcome back, may I help you?