
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Mounting Style | Wire Soldering | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 140V、250V | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Current Rating | 6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35585X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Mounting Style | Wire Soldering | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 140V、250V | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Current Rating | 6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35585X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

35585X datasheets or manufacturer documentation.
Datasheet: 35585X Datasheet (PDF)
The 35585X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.