
226
- Manufacturer
- MFR.Part #
- 226
- JLCPCB Part #
- C4992542
- Package
- -
- Description
- -20℃~+65℃ 500V Brass Nickel - Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating (Max) | 500V | |
| Contact Plating | Nickel | |
| Contact Material | Brass |

* Images are for reference only
226
Extended- Manufacturer
- MFR.Part #
- 226
- JLCPCB Part #
- C4992542
- Package
- -
- Description
- -20℃~+65℃ 500V Brass Nickel - Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
226
Extended- Manufacturer
- MFR.Part #
- 226
- JLCPCB Part #
- C4992542
- Package
- -
- Description
- -20℃~+65℃ 500V Brass Nickel - Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
226 Specifications
226 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating (Max) | 500V | |
| Contact Plating | Nickel | |
| Contact Material | Brass |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 226. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

226 Schematic Symbol & PCB Footprint
The 226 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.