
* Images are for reference only
114BPCX
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 114BPCX
- JLCPCB Part #
- C4992515
- Package
- Plugin
- Description
- -20℃~+65℃ 3A 48V Brass Tin 插件 Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$4.4797
10+
$4.3635
30+
$4.2845
100+
$4.2054
Related Products
Welcome back, may I help you?