
* Images are for reference only
112BPCX
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 112BPCX
- JLCPCB Part #
- C4991636
- Package
- -
- Description
- -20℃~+65℃ 3A 48V Brass Tin - Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2165
200+
$0.8574
500+
$0.8284
1000+
$0.8123