
* Images are for reference only
SK6018ATD4-33
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6018ATD4-33
- JLCPCB Part #
- C52034523
- Package
- TDFN-4L(1x1)
- Description
- -40℃~+85℃ 1 165uVrms 1uA 3.3V 45dB 6.5V Enable control、Output discharge Fixed Positive TDFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0559
300+
$0.0481
1000+
$0.0423
5000+
$0.0378
10000+
$0.0354
Related Products