
* Images are for reference only
SK6011D4-30
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6011D4-30
- JLCPCB Part #
- C47325466
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 10uVrms 15uA 300mA 5.5V 90dB Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$0.1464
50+
$0.1163
150+
$0.1014
500+
$0.0899
2500+
$0.0809
5000+
$0.0764
Related Products