
* Images are for reference only
SLW6028S560MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW6028S560MST
- JLCPCB Part #
- C49383468
- Package
- SMD,6x6mm
- Description
- 1.05A 378mΩ 56uH 900mA ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.0611
100+
$0.0482
300+
$0.0418
2000+
$0.0371
4000+
$0.0332
10000+
$0.0313
Related Products