
* Images are for reference only
SLW6020S680MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW6020S680MST
- JLCPCB Part #
- C49383465
- Package
- SMD,6x6mm
- Description
- 650mA 68uH 750mA 852mΩ ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
100+
$0.0511
300+
$0.0443
2500+
$0.0392
5000+
$0.0351
10000+
$0.0331
Related Products