
* Images are for reference only
SLW5012SR47NST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW5012SR47NST
- JLCPCB Part #
- C49383456
- Package
- SMD,5x5mm
- Description
- 3A 470nH 5.5A 60mΩ ±30% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
50+
$0.0611
150+
$0.0529
1000+
$0.0467
2000+
$0.0419
5000+
$0.0395
Related Products