
* Images are for reference only
SLO1770C100MTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLO1770C100MTT
- JLCPCB Part #
- C48996577
- Package
- SMD,17.5x17mm
- Description
- 10uH 13mΩ 16.5A 29A ±20% SMD,17.5x17mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 213
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 213
In-stock Item Pricing
Qty Unit Price
1+
$1.5344
10+
$1.2752
30+
$1.1319
200+
$0.9709
400+
$0.8984
1000+
$0.8662
Related Products