
* Images are for reference only
SLO141208TR33MTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLO141208TR33MTT
- JLCPCB Part #
- C47148369
- Package
- SMD,1.4x1.2mm
- Description
- 28mΩ 330nH 4A 5.3A ±20% SMD,1.4x1.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
50+
$0.0884
150+
$0.0773
500+
$0.0692
3000+
$0.0624
6000+
$0.0592
Related Products