
* Images are for reference only
SBH3225S310WSP
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SBH3225S310WSP
- JLCPCB Part #
- C50345199
- Package
- 1210
- Description
- -55℃~+125℃ 1 10mΩ 31Ω@100MHz 6A 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 176
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
100+
$0.0511
300+
$0.0445
2500+
$0.0395
5000+
$0.0355
10000+
$0.0335
Related Products